
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,74000 zł | 23,74 zł |
| 5 | 22,57200 zł | 112,86 zł |
| 10 | 20,29500 zł | 202,95 zł |
| 25 | 18,09200 zł | 452,30 zł |
| 50 | 15,92740 zł | 796,37 zł |
| 100 | 13,83540 zł | 1 383,54 zł |
| 250 | 11,89044 zł | 2 972,61 zł |
| 500 | 10,12886 zł | 5 064,43 zł |
| 1 000 | 8,51407 zł | 8 514,07 zł |
| Unit Price without VAT: | 23,74000 zł |
|---|---|
| Unit Price with VAT: | 29,20020 zł |

