
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,78000 zł | 122,78 zł |
| 5 | 108,31400 zł | 541,57 zł |
| 10 | 96,91500 zł | 969,15 zł |
| 25 | 87,69240 zł | 2 192,31 zł |
| 50 | 83,71880 zł | 4 185,94 zł |
| 100 | 80,08230 zł | 8 008,23 zł |
| 250 | 73,67116 zł | 18 417,79 zł |
| 500 | 68,19740 zł | 34 098,70 zł |
| 1 000 | 65,76044 zł | 65 760,44 zł |
| Unit Price without VAT: | 122,78000 zł |
|---|---|
| Unit Price with VAT: | 151,01940 zł |

