



DBC-15HFW-10 | |
|---|---|
DigiKey Part Number | 5412-DBC-15HFW-10-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15HFW-10 |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,20000 zł | 133,20 zł |
| 10 | 113,21800 zł | 1 132,18 zł |
| 25 | 106,12960 zł | 2 653,24 zł |
| 50 | 101,06740 zł | 5 053,37 zł |
| 100 | 96,24780 zł | 9 624,78 zł |
| 250 | 90,22988 zł | 22 557,47 zł |
| Unit Price without VAT: | 133,20000 zł |
|---|---|
| Unit Price with VAT: | 163,83600 zł |
















