
TVP06B360CA-G | |
|---|---|
DigiKey Part Number | 641-TVP06B360CA-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B360CA-G |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.02A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.02A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70008 zł | 2 100,24 zł |
| 6 000 | 0,64233 zł | 3 853,98 zł |
| 9 000 | 0,61291 zł | 5 516,19 zł |
| 15 000 | 0,57985 zł | 8 697,75 zł |
| 21 000 | 0,56027 zł | 11 765,67 zł |
| 30 000 | 0,54315 zł | 16 294,50 zł |
| Unit Price without VAT: | 0,70008 zł |
|---|---|
| Unit Price with VAT: | 0,86110 zł |

