259V Clamp 5.79A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C161J-HF

DigiKey Part Number
TV15C161J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C161J-HF
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 5.79A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C161J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.79A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20807 zł3 624,21 zł
6 0001,11898 zł6 713,88 zł
9 0001,07359 zł9 662,31 zł
15 0001,04412 zł15 661,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,20807 zł
Unit Price with VAT:1,48593 zł