TV06B240J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4 001
Unit Price: 1,06000 zł
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: 1,36000 zł
Datasheet
38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B240J-HF

DigiKey Part Number
TV06B240J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B240J-HF
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B240J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.42A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57457 zł1 723,71 zł
6 0000,52534 zł3 152,04 zł
9 0000,50026 zł4 502,34 zł
15 0000,47206 zł7 080,90 zł
21 0000,45537 zł9 562,77 zł
30 0000,43915 zł13 174,50 zł
75 0000,42714 zł32 035,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,57457 zł
Unit Price with VAT:0,70672 zł