
TV06B141J-HF | |
|---|---|
DigiKey Part Number | TV06B141J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B141J-HF |
Description | TVS DIODE 140VWM 226.8V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 2.65A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B141J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 226.8V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63786 zł | 1 913,58 zł |
| 6 000 | 0,58429 zł | 3 505,74 zł |
| 9 000 | 0,55699 zł | 5 012,91 zł |
| 15 000 | 0,52632 zł | 7 894,80 zł |
| 21 000 | 0,50815 zł | 10 671,15 zł |
| 30 000 | 0,49050 zł | 14 715,00 zł |
| 75 000 | 0,48515 zł | 36 386,25 zł |
| Unit Price without VAT: | 0,63786 zł |
|---|---|
| Unit Price with VAT: | 0,78457 zł |


