Diode 150 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SS215-HF

DigiKey Part Number
641-SS215-HFTR-ND - Tape & Reel (TR)
641-SS215-HFCT-ND - Cut Tape (CT)
641-SS215-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS215-HF
Description
DIODE SCHOTTKY 150V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 150 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,08200 zł10,82 zł
1000,64640 zł64,64 zł
5000,48342 zł241,71 zł
1 0000,41897 zł418,97 zł
2 0000,38632 zł772,64 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34138 zł1 706,90 zł
10 0000,28980 zł2 898,00 zł
15 0000,27613 zł4 141,95 zł
25 0000,26822 zł6 705,50 zł
35 0000,24303 zł8 506,05 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł