


SS215-HF | |
|---|---|
DigiKey Part Number | 641-SS215-HFTR-ND - Tape & Reel (TR) 641-SS215-HFCT-ND - Cut Tape (CT) 641-SS215-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS215-HF |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
cms-standard-lead-time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,08200 zł | 10,82 zł |
| 100 | 0,64640 zł | 64,64 zł |
| 500 | 0,48342 zł | 241,71 zł |
| 1 000 | 0,41897 zł | 418,97 zł |
| 2 000 | 0,38632 zł | 772,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34138 zł | 1 706,90 zł |
| 10 000 | 0,28980 zł | 2 898,00 zł |
| 15 000 | 0,27613 zł | 4 141,95 zł |
| 25 000 | 0,26822 zł | 6 705,50 zł |
| 35 000 | 0,24303 zł | 8 506,05 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

