72.7V Clamp 41.27A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP45A-HF

DigiKey Part Number
641-3KP45A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP45A-HF
Description
TVS DIODE 45VWM 72.7VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.27A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
41.27A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2502,99208 zł748,02 zł
5002,72628 zł1 363,14 zł
7502,59077 zł1 943,08 zł
1 2502,43849 zł3 048,11 zł
1 7502,34830 zł4 109,53 zł
2 5002,26064 zł5 651,60 zł
6 2502,12767 zł13 297,94 zł
Manufacturers Standard Package
Unit Price without VAT:2,99208 zł
Unit Price with VAT:3,68026 zł