Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRQC52C5V1A-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC52C5V1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C5V1A-HF |
Description | DIODE ZENER 5.1V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22508 zł | 1 125,40 zł |
| 10 000 | 0,20378 zł | 2 037,80 zł |
| 15 000 | 0,19292 zł | 2 893,80 zł |
| 25 000 | 0,18071 zł | 4 517,75 zł |
| 35 000 | 0,17348 zł | 6 071,80 zł |
| 50 000 | 0,16645 zł | 8 322,50 zł |
| 125 000 | 0,15102 zł | 18 877,50 zł |
| 250 000 | 0,14674 zł | 36 685,00 zł |
| Unit Price without VAT: | 0,22508 zł |
|---|---|
| Unit Price with VAT: | 0,27685 zł |







