
SMF5.0A-HF | |
|---|---|
DigiKey Part Number | 641-SMF5.0A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF5.0A-HF |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31331 zł | 939,93 zł |
| 6 000 | 0,28342 zł | 1 700,52 zł |
| 9 000 | 0,26817 zł | 2 413,53 zł |
| 15 000 | 0,25104 zł | 3 765,60 zł |
| 21 000 | 0,24089 zł | 5 058,69 zł |
| 30 000 | 0,23102 zł | 6 930,60 zł |
| 75 000 | 0,20937 zł | 15 702,75 zł |
| 150 000 | 0,20176 zł | 30 264,00 zł |
| Unit Price without VAT: | 0,31331 zł |
|---|---|
| Unit Price with VAT: | 0,38537 zł |

