
SMBJ12CA-HF | |
|---|---|
DigiKey Part Number | SMBJ12CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-HF |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44465 zł | 1 333,95 zł |
| 6 000 | 0,40471 zł | 2 428,26 zł |
| 9 000 | 0,38436 zł | 3 459,24 zł |
| 15 000 | 0,36148 zł | 5 422,20 zł |
| 21 000 | 0,34793 zł | 7 306,53 zł |
| 30 000 | 0,33476 zł | 10 042,80 zł |
| 75 000 | 0,31181 zł | 23 385,75 zł |
| Unit Price without VAT: | 0,44465 zł |
|---|---|
| Unit Price with VAT: | 0,54692 zł |

