Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA05-HF

DigiKey Part Number
641-MMBTA05-HFTR-ND - Tape & Reel (TR)
641-MMBTA05-HFCT-ND - Cut Tape (CT)
641-MMBTA05-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA05-HF
Description
TRANS NPN 60V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 zł1,06 zł
100,64600 zł6,46 zł
1000,40320 zł40,32 zł
5000,29714 zł148,57 zł
1 0000,26280 zł262,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21898 zł656,94 zł
6 0000,19687 zł1 181,22 zł
9 0000,18558 zł1 670,22 zł
15 0000,17290 zł2 593,50 zł
21 0000,16538 zł3 472,98 zł
30 0000,15807 zł4 742,10 zł
75 0000,14202 zł10 651,50 zł
150 0000,13211 zł19 816,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,06000 zł
Unit Price with VAT:1,30380 zł