
RS2K-HF | |
|---|---|
DigiKey Part Number | 641-RS2K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2K-HF |
Description | DIODE STANDARD 800V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23905 zł | 1 195,25 zł |
| 10 000 | 0,21666 zł | 2 166,60 zł |
| 15 000 | 0,20525 zł | 3 078,75 zł |
| 25 000 | 0,19241 zł | 4 810,25 zł |
| 35 000 | 0,18481 zł | 6 468,35 zł |
| 50 000 | 0,17742 zł | 8 871,00 zł |
| 125 000 | 0,16121 zł | 20 151,25 zł |
| Unit Price without VAT: | 0,23905 zł |
|---|---|
| Unit Price with VAT: | 0,29403 zł |


