16.7V Clamp 35.93A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B120A-G

DigiKey Part Number
641-TVP06B120A-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B120A-G
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.7V Clamp 35.93A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
35.93A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65493 zł1 964,79 zł
6 0000,60020 zł3 601,20 zł
9 0000,57232 zł5 150,88 zł
15 0000,54098 zł8 114,70 zł
21 0000,52243 zł10 971,03 zł
30 0000,50440 zł15 132,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,65493 zł
Unit Price with VAT:0,80556 zł