RS1GWF-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 14 548
Unit Price: 0,59000 zł
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1
Unit Price: 0,37000 zł
Datasheet
Diode 400 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1GWF-HF

DigiKey Part Number
641-RS1GWF-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1GWF-HF
Description
DIODE STANDARD 400V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20585 zł617,55 zł
6 0000,18486 zł1 109,16 zł
9 0000,17416 zł1 567,44 zł
15 0000,16212 zł2 431,80 zł
21 0000,15498 zł3 254,58 zł
30 0000,14805 zł4 441,50 zł
75 0000,13282 zł9 961,50 zł
150 0000,12341 zł18 511,50 zł
300 0000,11867 zł35 601,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,20585 zł
Unit Price with VAT:0,25320 zł