DF08SP-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF08SP-HF

DigiKey Part Number
641-DF08SP-HF-ND
Manufacturer
Manufacturer Product Number
DF08SP-HF
Description
BRIDGE RECT 1PHASE 800V 1A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable