
CZRL5260B-G | |
|---|---|
DigiKey Part Number | 641-1462-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRL5260B-G |
Description | DIODE ZENER 43V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | CZRL5260B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26261 zł | 656,52 zł |
| 5 000 | 0,23627 zł | 1 181,35 zł |
| 7 500 | 0,22284 zł | 1 671,30 zł |
| 12 500 | 0,20773 zł | 2 596,62 zł |
| 17 500 | 0,19878 zł | 3 478,65 zł |
| 25 000 | 0,19008 zł | 4 752,00 zł |
| 62 500 | 0,17098 zł | 10 686,25 zł |
| 125 000 | 0,15917 zł | 19 896,25 zł |
| Unit Price without VAT: | 0,26261 zł |
|---|---|
| Unit Price with VAT: | 0,32301 zł |

