
CZRER52C2 | |
|---|---|
DigiKey Part Number | 641-1306-2-ND - Tape & Reel (TR) 641-1306-1-ND - Cut Tape (CT) 641-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRER52C2 |
Description | DIODE ZENER 2V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CZRER52C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0503 (1308 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,97900 zł | 9,79 zł |
| 100 | 0,61120 zł | 61,12 zł |
| 500 | 0,42634 zł | 213,17 zł |
| 1 000 | 0,37418 zł | 374,18 zł |
| 2 000 | 0,33383 zł | 667,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28247 zł | 1 129,88 zł |
| 8 000 | 0,24578 zł | 1 966,24 zł |
| 12 000 | 0,24211 zł | 2 905,32 zł |
| 20 000 | 0,23733 zł | 4 746,60 zł |
| 28 000 | 0,23368 zł | 6 543,04 zł |
| 40 000 | 0,20755 zł | 8 302,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

