
CPDQ03C5V0HP-HF | |
|---|---|
DigiKey Part Number | 641-2047-2-ND - Tape & Reel (TR) 641-2047-1-ND - Cut Tape (CT) 641-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQ03C5V0HP-HF |
Description | TVS DIODE 5VWM 15VC 0402C03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 zł | 1,25 zł |
| 10 | 0,73400 zł | 7,34 zł |
| 100 | 0,45860 zł | 45,86 zł |
| 500 | 0,33926 zł | 169,63 zł |
| 1 000 | 0,30063 zł | 300,63 zł |
| 2 000 | 0,26802 zł | 536,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23265 zł | 1 163,25 zł |
| 10 000 | 0,18709 zł | 1 870,90 zł |
| 15 000 | 0,18704 zł | 2 805,60 zł |
| 25 000 | 0,17961 zł | 4 490,25 zł |
| 35 000 | 0,17282 zł | 6 048,70 zł |
| 50 000 | 0,15653 zł | 7 826,50 zł |
| Unit Price without VAT: | 1,25000 zł |
|---|---|
| Unit Price with VAT: | 1,53750 zł |


