
CPDQC5V0P-HF | |
|---|---|
DigiKey Part Number | 641-1775-2-ND - Tape & Reel (TR) 641-1775-1-ND - Cut Tape (CT) 641-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0P-HF |
Description | TVS DIODE 5VWM 17V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,96800 zł | 9,68 zł |
| 100 | 0,31180 zł | 31,18 zł |
| 500 | 0,30080 zł | 150,40 zł |
| 1 000 | 0,28980 zł | 289,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26412 zł | 1 320,60 zł |
| 10 000 | 0,18342 zł | 1 834,20 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

