Similar
Similar

CFRC305-G | |
|---|---|
DigiKey Part Number | 641-1163-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRC305-G |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CFRC305-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87030 zł | 2 610,90 zł |
| 6 000 | 0,80158 zł | 4 809,48 zł |
| 9 000 | 0,76656 zł | 6 899,04 zł |
| 15 000 | 0,72722 zł | 10 908,30 zł |
| 21 000 | 0,70617 zł | 14 829,57 zł |
| Unit Price without VAT: | 0,87030 zł |
|---|---|
| Unit Price with VAT: | 1,07047 zł |






