
CDBM1100-HF | |
|---|---|
DigiKey Part Number | CDBM1100-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM1100-HF |
Description | DIODE SCHOTTK 100V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM1100-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50986 zł | 1 274,65 zł |
| 5 000 | 0,46409 zł | 2 320,45 zł |
| 7 500 | 0,44076 zł | 3 305,70 zł |
| 12 500 | 0,41453 zł | 5 181,62 zł |
| 17 500 | 0,39900 zł | 6 982,50 zł |
| 25 000 | 0,38390 zł | 9 597,50 zł |
| 62 500 | 0,35767 zł | 22 354,38 zł |
| Unit Price without VAT: | 0,50986 zł |
|---|---|
| Unit Price with VAT: | 0,62713 zł |

