
BSC042NE7NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC042NE7NS3GATMA1TR-ND - Tape & Reel (TR) BSC042NE7NS3GATMA1CT-ND - Cut Tape (CT) BSC042NE7NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC042NE7NS3GATMA1 |
Description | MOSFET N-CH 75V 19A/100A TDSON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 19A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC042NE7NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 91µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 zł | 12,73 zł |
| 10 | 8,26900 zł | 82,69 zł |
| 100 | 5,73040 zł | 573,04 zł |
| 500 | 4,64596 zł | 2 322,98 zł |
| 1 000 | 4,40201 zł | 4 402,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59641 zł | 17 982,05 zł |
| Unit Price without VAT: | 12,73000 zł |
|---|---|
| Unit Price with VAT: | 15,65790 zł |










