38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV50C240JB-HF

DigiKey Part Number
641-1601-2-ND - Tape & Reel (TR)
641-1601-1-ND - Cut Tape (CT)
641-1601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV50C240JB-HF
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV50C240JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
128.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 668
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 zł5,25 zł
104,36500 zł43,65 zł
1003,85180 zł385,18 zł
5003,82782 zł1 913,91 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12731 zł9 381,93 zł
Manufacturers Standard Package
Unit Price without VAT:5,25000 zł
Unit Price with VAT:6,45750 zł