
CZRZC52C8V2-HF | |
|---|---|
DigiKey Part Number | 641-CZRZC52C8V2-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRZC52C8V2-HF |
Description | DIODE ZENER 8.2V 100MW 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±5.37% Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.37% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21410 zł | 2 141,00 zł |
| 20 000 | 0,19544 zł | 3 908,80 zł |
| 30 000 | 0,18592 zł | 5 577,60 zł |
| 50 000 | 0,17524 zł | 8 762,00 zł |
| 70 000 | 0,16891 zł | 11 823,70 zł |
| 100 000 | 0,16275 zł | 16 275,00 zł |
| Unit Price without VAT: | 0,21410 zł |
|---|---|
| Unit Price with VAT: | 0,26334 zł |


