
ACZRV5240B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRV5240B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5240B-HF |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15506 zł | 465,18 zł |
| 6 000 | 0,13860 zł | 831,60 zł |
| 9 000 | 0,13020 zł | 1 171,80 zł |
| 15 000 | 0,12074 zł | 1 811,10 zł |
| 21 000 | 0,11514 zł | 2 417,94 zł |
| 30 000 | 0,10969 zł | 3 290,70 zł |
| 75 000 | 0,09772 zł | 7 329,00 zł |
| 150 000 | 0,09033 zł | 13 549,50 zł |
| 300 000 | 0,08411 zł | 25 233,00 zł |
| Unit Price without VAT: | 0,15506 zł |
|---|---|
| Unit Price with VAT: | 0,19072 zł |

