
ASMAJ90CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ90CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ90CA-HF |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37417 zł | 1 870,85 zł |
| 10 000 | 0,34181 zł | 3 418,10 zł |
| 15 000 | 0,32533 zł | 4 879,95 zł |
| 25 000 | 0,30680 zł | 7 670,00 zł |
| 35 000 | 0,29582 zł | 10 353,70 zł |
| 50 000 | 0,28516 zł | 14 258,00 zł |
| 125 000 | 0,27513 zł | 34 391,25 zł |
| Unit Price without VAT: | 0,37417 zł |
|---|---|
| Unit Price with VAT: | 0,46023 zł |

