Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4702-HF

DigiKey Part Number
641-MMSZ4702-HFTR-ND - Tape & Reel (TR)
641-MMSZ4702-HFCT-ND - Cut Tape (CT)
641-MMSZ4702-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4702-HF
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 zł0,95 zł
100,66400 zł6,64 zł
1000,42410 zł42,41 zł
5000,26244 zł131,22 zł
1 0000,20866 zł208,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18694 zł560,82 zł
6 0000,15407 zł924,42 zł
9 0000,12839 zł1 155,51 zł
15 0000,12473 zł1 870,95 zł
21 0000,12106 zł2 542,26 zł
30 0000,11864 zł3 559,20 zł
75 0000,10181 zł7 635,75 zł
300 0000,09499 zł28 497,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,95000 zł
Unit Price with VAT:1,16850 zł