
ASMF75CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF75CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF75CA-HF |
Description | TVS DIODE 75VWM 121VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.65A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 1.65A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33588 zł | 1 007,64 zł |
| 6 000 | 0,30420 zł | 1 825,20 zł |
| 9 000 | 0,28805 zł | 2 592,45 zł |
| 15 000 | 0,26990 zł | 4 048,50 zł |
| 21 000 | 0,25915 zł | 5 442,15 zł |
| 30 000 | 0,24869 zł | 7 460,70 zł |
| 75 000 | 0,22575 zł | 16 931,25 zł |
| 150 000 | 0,22010 zł | 33 015,00 zł |
| Unit Price without VAT: | 0,33588 zł |
|---|---|
| Unit Price with VAT: | 0,41313 zł |

