
ACGRKM4003-HF | |
|---|---|
DigiKey Part Number | ACGRKM4003-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRKM4003-HF |
Description | DIODE STD 200V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACGRKM4003-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29859 zł | 746,48 zł |
| 5 000 | 0,26925 zł | 1 346,25 zł |
| 7 500 | 0,25428 zł | 1 907,10 zł |
| 12 500 | 0,23745 zł | 2 968,12 zł |
| 17 500 | 0,22748 zł | 3 980,90 zł |
| 25 000 | 0,21779 zł | 5 444,75 zł |
| 62 500 | 0,19651 zł | 12 281,88 zł |
| 125 000 | 0,18342 zł | 22 927,50 zł |
| Unit Price without VAT: | 0,29859 zł |
|---|---|
| Unit Price with VAT: | 0,36727 zł |

