ABZT52C12-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 10 403
Unit Price: 0,48000 zł
Datasheet
Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABZT52C12-HF

DigiKey Part Number
641-ABZT52C12-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABZT52C12-HF
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.42%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25821 zł774,63 zł
6 0000,23279 zł1 396,74 zł
9 0000,21982 zł1 978,38 zł
15 0000,20525 zł3 078,75 zł
21 0000,19661 zł4 128,81 zł
30 0000,18822 zł5 646,60 zł
75 0000,16979 zł12 734,25 zł
150 0000,15840 zł23 760,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,25821 zł
Unit Price with VAT:0,31760 zł