
ABC807-16-HF | |
|---|---|
DigiKey Part Number | 641-ABC807-16-HFTR-ND - Tape & Reel (TR) 641-ABC807-16-HFCT-ND - Cut Tape (CT) 641-ABC807-16-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC807-16-HF |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 zł | 1,10 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 100 | 0,42410 zł | 42,41 zł |
| 500 | 0,31306 zł | 156,53 zł |
| 1 000 | 0,27707 zł | 277,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23121 zł | 693,63 zł |
| 6 000 | 0,20805 zł | 1 248,30 zł |
| 9 000 | 0,19624 zł | 1 766,16 zł |
| 15 000 | 0,18296 zł | 2 744,40 zł |
| 21 000 | 0,17509 zł | 3 676,89 zł |
| 30 000 | 0,16743 zł | 5 022,90 zł |
| 75 000 | 0,15064 zł | 11 298,00 zł |
| 150 000 | 0,14026 zł | 21 039,00 zł |
| Unit Price without VAT: | 1,10000 zł |
|---|---|
| Unit Price with VAT: | 1,35300 zł |

