Direct
Similar
Similar

5KP5.0CA-G | |
|---|---|
DigiKey Part Number | 5KP5.0CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP5.0CA-G |
Description | TVS DIODE 5VWM 9.2VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 543.48A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP5.0CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 543.48A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,68016 zł | 1 420,04 zł |
| 500 | 3,66840 zł | 1 834,20 zł |
| Unit Price without VAT: | 5,68016 zł |
|---|---|
| Unit Price with VAT: | 6,98660 zł |



