


17001207A | |
|---|---|
DigiKey Part Number | CR686-ND |
Manufacturer | |
Manufacturer Product Number | 17001207A |
Description | FAN AXIAL 12VDC GLD12B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001207A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 53.6dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 173,50747 zł | 52 052,24 zł |
| Unit Price without VAT: | 173,50747 zł |
|---|---|
| Unit Price with VAT: | 213,41419 zł |



