
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 105MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 zł | 8,94 zł |
| 100 | 7,89980 zł | 789,98 zł |
| 250 | 5,92484 zł | 1 481,21 zł |
| 500 | 3,54412 zł | 1 772,06 zł |
| Unit Price without VAT: | 8,94000 zł |
|---|---|
| Unit Price with VAT: | 10,99620 zł |

