Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.445" L x 0.394" W (11.30mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |



