FTLX1472M3BCL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Fiber Resources (Wuhan), Ltd.
In Stock: 28
Unit Price: 160,46000 zł
Datasheet
Transceiver Module Ethernet 10Gbs 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX1472M3BCL

DigiKey Part Number
775-1112-ND
Manufacturer
Manufacturer Product Number
FTLX1472M3BCL
Description
TXRX SFP+ SGL 10GB/S 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbs 1310nm 3.3V LC Duplex Pluggable, SFP+
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
10Gbs
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes