Direct

FTLF1319P1BTL | |
|---|---|
DigiKey Part Number | 775-1015-ND |
Manufacturer | |
Manufacturer Product Number | FTLF1319P1BTL |
Description | TXRX OPT SFP 2 GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.125Gbps 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 2.125Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |


