
CSUS1510-120M | |
|---|---|
DigiKey Part Number | 4044-CSUS1510-120MTR-ND - Tape & Reel (TR) 4044-CSUS1510-120MCT-ND - Cut Tape (CT) 4044-CSUS1510-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1510-120M |
Description | FIXED IND 12UH 9.9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 9.9 A 10mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1510 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 zł | 15,41 zł |
| 10 | 12,68200 zł | 126,82 zł |
| 25 | 11,73000 zł | 293,25 zł |
| 50 | 11,06020 zł | 553,01 zł |
| 100 | 10,42890 zł | 1 042,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,83425 zł | 1 966,85 zł |
| 400 | 9,27418 zł | 3 709,67 zł |
| 600 | 8,96183 zł | 5 377,10 zł |
| 1 000 | 8,58376 zł | 8 583,76 zł |
| 1 400 | 8,48318 zł | 11 876,45 zł |
| Unit Price without VAT: | 15,41000 zł |
|---|---|
| Unit Price with VAT: | 18,95430 zł |

