
CSHB0540R-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-4R7MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-4R7MCT-ND - Cut Tape (CT) 4044-CSHB0540R-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-4R7M |
Description | FIXED IND 4.7UH 7A 28.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7 A 28.4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0540R-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 zł | 5,43 zł |
| 10 | 4,46400 zł | 44,64 zł |
| 100 | 3,67130 zł | 367,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,86754 zł | 4 301,31 zł |
| 3 000 | 2,65959 zł | 7 978,77 zł |
| Unit Price without VAT: | 5,43000 zł |
|---|---|
| Unit Price with VAT: | 6,67890 zł |

