1.5 µH Shielded Wirewound Inductor 32 A 2.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 32 A 2.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG1060-1R5M

DigiKey Part Number
4044-CSEG1060-1R5MTR-ND - Tape & Reel (TR)
4044-CSEG1060-1R5MCT-ND - Cut Tape (CT)
4044-CSEG1060-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG1060-1R5M
Description
FIXED IND 1.5UH 32A 2.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 32 A 2.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
2.8mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1060
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,27000 zł26,27 zł
1021,60000 zł216,00 zł
10018,76830 zł1 876,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,80485 zł6 321,94 zł
80015,33369 zł12 266,95 zł
Manufacturers Standard Package
Unit Price without VAT:26,27000 zł
Unit Price with VAT:32,31210 zł