15 µH Shielded Wirewound Inductor 9.3 A 13.8mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL1275-150M

DigiKey Part Number
4044-CSBL1275-150MTR-ND - Tape & Reel (TR)
4044-CSBL1275-150MCT-ND - Cut Tape (CT)
4044-CSBL1275-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL1275-150M
Description
FIXED IND 15UH 9.3A 13.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 9.3 A 13.8mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL1275-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
13.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,23000 zł11,23 zł
109,23000 zł92,30 zł
1007,59100 zł759,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3006,91640 zł2 074,92 zł
6006,52253 zł3 913,52 zł
9006,30288 zł5 672,59 zł
1 5006,03694 zł9 055,41 zł
2 1005,96115 zł12 518,41 zł
Manufacturers Standard Package
Unit Price without VAT:11,23000 zł
Unit Price with VAT:13,81290 zł