
CSBL1050-100M | |
|---|---|
DigiKey Part Number | 4044-CSBL1050-100MTR-ND - Tape & Reel (TR) 4044-CSBL1050-100MCT-ND - Cut Tape (CT) 4044-CSBL1050-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1050-100M |
Description | FIXED IND 10UH 7.1A 18.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.1 A 18.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1050-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.441" L x 0.402" W (11.20mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 10 | 5,55800 zł | 55,58 zł |
| 100 | 4,57160 zł | 457,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,87630 zł | 2 713,41 zł |
| 1 400 | 3,65564 zł | 5 117,90 zł |
| 2 100 | 3,53258 zł | 7 418,42 zł |
| 3 500 | 3,39327 zł | 11 876,44 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

