
CSBL0650-100M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-100MTR-ND - Tape & Reel (TR) 4044-CSBL0650-100MCT-ND - Cut Tape (CT) 4044-CSBL0650-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-100M |
Description | FIXED IND 10UH 4.4A 30.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.4 A 30.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0650 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 zł | 5,46 zł |
| 10 | 4,47400 zł | 44,74 zł |
| 100 | 3,67950 zł | 367,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89620 zł | 2 896,20 zł |
| 2 000 | 2,67919 zł | 5 358,38 zł |
| 3 000 | 2,55939 zł | 7 678,17 zł |
| 5 000 | 2,55845 zł | 12 792,25 zł |
| Unit Price without VAT: | 5,46000 zł |
|---|---|
| Unit Price with VAT: | 6,71580 zł |

