20 AWG Hook-Up Wire 21/0.0071" Violet 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-20-1-0500-010-1-TS

DigiKey Part Number
CN457V-500-ND
Manufacturer
Manufacturer Product Number
3266-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3266
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
4 0000,72618 zł2 904,72 zł
Unit Price without VAT:0,72618 zł
Unit Price with VAT:0,89320 zł
Alternate Color
HOOK-UP STRND 20AWG BLK
In-Stock: 0
Unit Price: 0,72618 zł
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 10
Unit Price: 417,86000 zł
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 0
Unit Price: 0,72618 zł
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: 0,72618 zł
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 363,08875 zł
Alternate Length
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 18
Unit Price: 89,55000 zł
HOOK-UP STRND 20AWG VIOLET 50'
In-Stock: 4
Unit Price: 51,24000 zł
HOOK-UP STRND 20AWG VIOLET 25'
In-Stock: 20
Unit Price: 28,73000 zł