16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-003-1-TS

DigiKey Part Number
CN664Y-250-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1374,23000 zł374,23 zł
2356,12000 zł712,24 zł
3345,87667 zł1 037,63 zł
5333,32600 zł1 666,63 zł
Manufacturers Standard Package
Unit Price without VAT:374,23000 zł
Unit Price with VAT:460,30290 zł
Alternate Length
HOOK-UP STRND 16AWG YELLOW
In-Stock: 9
Unit Price: 904,99000 zł
HOOK-UP STRND 16AWG WHT FOOT
In-Stock: 270
Unit Price: 4,88000 zł