20 AWG Hook-Up Wire 21/0.0071" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-008-1-TS

DigiKey Part Number
CN366A-500-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG ORN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1394,84000 zł394,84 zł
2375,70500 zł751,41 zł
3364,89667 zł1 094,69 zł
5351,64800 zł1 758,24 zł
7343,14143 zł2 401,99 zł
10341,69000 zł3 416,90 zł
Manufacturers Standard Package
Unit Price without VAT:394,84000 zł
Unit Price with VAT:485,65320 zł
Alternate Color
HOOK-UP STRND 20AWG BLK
In-Stock: 0
Unit Price: 2,91000 zł
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: 410,61000 zł
HOOK-UP STRND 20AWG YELLOW
In-Stock: 1855
Unit Price: 2,91000 zł
HOOK-UP STRND 20AWG RED
In-Stock: 3490
Unit Price: 2,91000 zł
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 0
Unit Price: 410,61000 zł
Alternate Length
HOOK-UP STRND 20AWG 300V ORN 50'
In-Stock: 8
Unit Price: 52,25000 zł
HOOK-UP STRND 20AWG ORN 100'
In-Stock: 3
Unit Price: 85,14000 zł
HOOK-UP STRND 20AWG 300V ORN 25'
In-Stock: 13
Unit Price: 29,27000 zł
HOOK-UP STRND 20AWG ORN FOOT
In-Stock: 0
Unit Price: 2,91000 zł