24 AWG Hook-Up Wire 19/0.0047" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-007-1-S

DigiKey Part Number
1175-1330-24-1-0500-007-1-S-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-007-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0047"
Ratings
UL Style 1330
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1505,80000 zł505,80 zł
2481,25500 zł962,51 zł
3467,36667 zł1 402,10 zł
5450,35800 zł2 251,79 zł
7439,43143 zł3 076,02 zł
10428,08800 zł4 280,88 zł
Manufacturers Standard Package
Unit Price without VAT:505,80000 zł
Unit Price with VAT:622,13400 zł
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 845
Unit Price: 3,30000 zł